Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ECL | |
AND/NAND | |
1 | |
2-IN | |
0 | |
0 | |
2 | |
0.37@-4.2V to -5.5V | |
0.41 | |
ECL | |
-5.5 | |
-4.5 | |
-4.2 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |