Microchip TechnologySY100EL16VKGBus Line Transceivers
Triple Receiver 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |
EDA / CAD Models |