Microchip TechnologySY100EL17VZGBus Line Transceivers
Differential Receiver -40°C to 85°C 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.26 mm |
| Package Width | 7.52 mm |
| Package Length | 12.83 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
