Microchip TechnologySY100EL91LZGLevel Translators
Translator LVPECL to ECL/LVECL 3-CH Unidirectional 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.26 |
Package Width | 7.52 |
Package Length | 12.83 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |