Microchip TechnologySY100EP111UTGClock Buffers and Drivers
Clock Driver 10-OUT 2-IN 1:10 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
