Microchip TechnologySY100EP32VZIClock Buffers and Drivers
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Divider Buffer | |
1:1 | |
1 | |
0.43@3.3V to 5V | |
0.44 | |
ECL | |
ECL | |
-2.97|2.97 | |
-3.3|-5|3.3|5 | |
-5.5|5.5 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |