Microchip TechnologySY100EP33VZG TRClock Buffers and Drivers
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
Compliant | |
5A991.c | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |