Microchip TechnologySY100EP56VK4G-TRMultiplexers
Multiplexer 1-Element ECL 4-IN 20-Pin TSSOP T/R
Compliant | |
5A991.c | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |