Microchip TechnologySY100EPT21LKGLevel Translators
Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
The Microchip Technology SY100EPT21LKG level translator can control and allow the proper input voltage into your electronic circuits. With a crimp output, this is power management at its best. This level shifter has an operating temperature range of -55 °C to 150 °C. This device has a minimum operating supply voltage of Gold Over Nickel V.
EDA / CAD Models |