EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.70.18 |
Automotive | No |
PPAP | No |
UPS Type | Online |
Number of Input Phases | 3 |
Number of Output Phases | 3 |
Input/Output Type | AC/AC |
Maximum Active Power (W) | 32000 |
Maximum Apparent Power (VA) | 32000 |
Output Voltage (V) | 230|400 |
Output Current (A) | 80 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 400 |
Input Voltage Range (V) | 340 to 477 |
Input Frequency (Hz) | 40 to 70 |
Output Frequency (Hz) | 50|60 |
Efficiency (%) | 95 |
Input Power Factor Correction | No |
Input Connector Type | Hardwired (5-wire) |
Output Receptacles Type | (1) Hardwired (5-wire) |
Battery Recharge Time (h) | 3.5 |
Battery Voltage Rating (VDC) | 192 |
Interface | DB-9 RS-232/Smart Slot |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 1029000 |
Mounting | Rack |
Package Height | 1991(Max) |
Package Width | 1070(Max) |
Package Length | 1200(Max) |