EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Multiplexer |
Fanout | 1:1 |
Number of Outputs per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.31@2.375V to 2.625V |
Absolute Propagation Delay Time (ns) | 0.35 |
Maximum Duty Cycle | 53% |
Input Logic Level | CML|LVDS|LVPECL |
Output Logic Level | CML |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 2.625 |
Maximum Quiescent Current (mA) | 21 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |