Microchip TechnologySY55856UHGDelay Lines
Active Programmable Delay Line 2-IN 0.05ns ABS 0.42ns MAX 32-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |