Microchip TechnologySY55858UHGDigital Crosspoint Switches
Digital Crosspoint Dual 2x2 3Gbps 32-Pin TQFP EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
32 |
EDA / CAD Models |