Microchip TechnologySY55859LMG-TRDigital Crosspoint Switches
Digital Crosspoint Dual 2x2 2.7Gbps 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 |
EDA / CAD Models |