Microchip TechnologySY56034ARMGClock Buffers and Drivers
Clock Multiplexer 6-OUT 2-IN 1:2/1:4 32-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 |
EDA / CAD Models |