Microchip TechnologySY56572XRMG-TRClock Buffers and Drivers
Clock Multiplexer 2-OUT 4-IN 1:2 32-Pin QFN EP T/R
Compliant | |
5A991.b.1 | |
Active | |
Automotive | No |
PPAP | No |
Clock Multiplexer | |
1:2 | |
2 | |
1@2.375V to 2.625V | |
1 | |
CML|LVDS|LVPECL | |
CML | |
2.375 | |
2.5 | |
2.625 | |
42 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 |
EDA / CAD Models |