Microchip TechnologySY58040UMY-TRDigital Crosspoint Switches
Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 |
EDA / CAD Models |