EU RoHS | Compliant |
ECCN (US) | 5A991.c |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Multiplexer |
Fanout | 1:1 |
Number of Outputs per Chip | 1 |
Maximum Input Frequency (MHz) | 3000(Typ) |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.47@2.375V to 3.63V |
Absolute Propagation Delay Time (ns) | 0.47 |
Maximum Duty Cycle | 53% |
Input Logic Level | CML|LVDS|LVPECL |
Output Logic Level | LVPECL |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 16 |
Lead Shape | No Lead |