Microchip TechnologySY58620LMG-TRTransceivers Misc
CML Transceiver 1TX 1RX 4.25Gbps 24-Pin MLF T/R
Compliant | |
5A991.c | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
CML Transceiver | |
1 | |
1 | |
4.25Gbps | |
3 | |
3.3 | |
3.6 | |
150 | |
Dual | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | MLF |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |