Microchip TechnologySY75602BTWL-TRClock Buffers and Drivers
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin VDFN T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 1.4 |
Package Length | 1.6 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | VDFN |
8 |
EDA / CAD Models |