Microchip TechnologySY88053CLMGSpecial Purpose Amplifiers
SP Amp Limiting Amp Single 3.6V 16-Pin QFN EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Limiting Amplifier | |
1 | |
1 | |
35 to 50 | |
44(Typ) | |
3.6 | |
<5 | |
3 | |
3.6 | |
58(Typ)@3.3V | |
-40 | |
85 | |
Tube | |
Single | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |