Microchip TechnologySY88147DLKG-TRSpecial Purpose Amplifiers
SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 |
EDA / CAD Models |