Microchip TechnologySY88403BLMGSpecial Purpose Amplifiers
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube
Compliant | |
5A991.b | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |