Microchip TechnologySY89295UTG TR
Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin TQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
