EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Active Programmable Delay Line |
Number of Independent Delay Inputs | 2 |
Absolute Increment (ns) | 5 |
Maximum Delay Time (ns) | 7 |
Maximum Delay Time Range (ns) | 5 to 10 |
Delay to First Tap (ns) | 2 |
Minimum Operating Supply Voltage (V) | 2.375 |
Typical Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 2.625 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 75 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | MLF |
Pin Count | 24 |
Lead Shape | No Lead |