EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | ECL |
Logic Function | Translator |
Translation | CML/CMOS/HSTL/LVDS/SSTL/TTL to LVPECL |
Channel Type | Unidirectional |
Number of Channels | 1 |
Maximum Frequency (MHz) | 2500(Typ) |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.4@3.3V |
Absolute Propagation Delay Time (ns) | 0.4 |
Process Technology | ECL |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 45 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |