Microchip TechnologySY89468UHY-TRClock Buffers and Drivers
Clock Fanout Buffer 20-OUT 2-IN 1:20 64-Pin TQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
64 |
EDA / CAD Models |