EU RoHS | Compliant |
ECCN (US) | 5A991.b |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 7 |
Clock Input Frequency (MHz) | 14 to 144 |
Maximum Output Frequency (MHz) | 756 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | CMOS|Crystal|HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL |
Output Logic Level | CMOS|LVCMOS|LVDS|LVPECL|TTL |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (mA) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Maximum Supply Current (mA) | 10(Typ) |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 44 |
Lead Shape | No Lead |