EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Multiplexer |
Fanout | 1:4 |
Number of Outputs per Chip | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.4@3.135V to 3.465V |
Absolute Propagation Delay Time (ns) | 1.4 |
Maximum Duty Cycle | 53% |
Input Logic Level | CML|HCSL|LVDS|LVHSTL|LVPECL|SSTL |
Output Logic Level | LVPECL |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Quiescent Current (mA) | 50 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |