American Power ConversionSYH6K6RMT-P1Uninterruptible Power Supply Systems - UPS
UPS Rack Mount 120V/208V 4200W 6000VA
Compliant | |
EAR99 | |
Active | |
8504.40.70.18 | |
Automotive | No |
PPAP | No |
AC/AC | |
4200 | |
6000 | |
120|208 | |
Sine Wave | |
208 | |
155 to 276 | |
60 | |
57 to 63 | |
85 | |
No | |
Hardwired (3-wire)/NEMA L6-30P | |
(12) NEMA 5-20R/(2) NEMA L6-20R | |
3 | |
RJ45 | |
DB-9 RS-232/Smart Slot | |
0 | |
40 | |
176820 | |
Package Height | 445 |
Package Width | 483 |
Package Length | 730 |