Super micro Computer, Inc SYS-1028R-WTR Network Servers
Network Servers 1U Intel DDR4 16 288 Pin DIMM Socket 1Tbyte RAM

Network Servers 1U Intel DDR4 16 288 Pin DIMM Socket 1Tbyte RAM
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Rack |
Form Factor | 1U |
Processor Type | Intel |
Processor Family | Xeon |
Processor Number | E5-2600 v3 |
Data Cache Size (byte) | 45M |
System Memory Type | DDR4 |
System Memory Socket Type | DIMM |
System Memory Number of Socket Pins | 288 |
System Memory Maximum Size (byte) | 1T |
Number of System Memory | 16 |
USB | 6 |
SATA | 10 |
PCI | 0 |
Ethernet Controller Type | Intel I350 |
Ethernet Speed (Mbps) | 10/100/1000 |
Ethernet Card Number of Connectors | 2 |
Hard Disk Form Factor (in) | 2.5 |
Number of Hard Disk Bays | 10 |
Number of Cooling Fans | 5 |
Minimum Operating Temperature (°C) | 10 |
Maximum Operating Temperature (°C) | 35 |
Product Length (mm) | 437 |
Product Depth (mm) | 597 |
Product Height (mm) | 43 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Network Servers 1U Intel DDR4 16 288 Pin DIMM Socket 1Tbyte RAM
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Rack |
Form Factor | 1U |
Processor Type | Intel |
Processor Family | Xeon |
Processor Number | E5-2600 v3 |
Data Cache Size (byte) | 45M |
System Memory Type | DDR4 |
System Memory Socket Type | DIMM |
System Memory Number of Socket Pins | 288 |
System Memory Maximum Size (byte) | 1T |
Number of System Memory | 16 |
USB | 6 |
SATA | 10 |
PCI | 0 |
Ethernet Controller Type | Intel I350 |
Ethernet Speed (Mbps) | 10/100/1000 |
Ethernet Card Number of Connectors | 2 |
Hard Disk Form Factor (in) | 2.5 |
Number of Hard Disk Bays | 10 |
Number of Cooling Fans | 5 |
Minimum Operating Temperature (°C) | 10 |
Maximum Operating Temperature (°C) | 35 |
Product Length (mm) | 437 |
Product Depth (mm) | 597 |
Product Height (mm) | 43 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers