EU RoHS | Compliant |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Rack |
Form Factor | 1U |
Processor Type | Intel |
Processor Family | Xeon |
Processor Number | E5-2600 v3 |
Processor Cores | 18 Core |
Processor Thermal Design Power (W) | 145 |
Chipset Type | Intel C612 Express |
Data Cache Size (byte) | 45M |
BIOS | 16Mb SPI Flash EEPROM with AMI |
System Memory Type | DDR4 |
System Memory Socket Type | DIMM |
System Memory Number of Socket Pins | 288 |
System Memory Maximum Size (byte) | 768G |
System Memory Speed (Hz) | 2133M/1866M/1600M |
Number of System Memory | 24 |
USB | 5 |
SATA | 0 |
PCI | 0 |
ECC Support | Yes |
Minimum Operating Temperature (°C) | 10 |
Maximum Operating Temperature (°C) | 35 |
Product Length (mm) | 437 |
Product Depth (mm) | 777 |
Product Height (mm) | 43 |