EU RoHS | Compliant |
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Rack |
Form Factor | 2U |
Processor Type | Intel |
Processor Family | Xeon |
Processor Number | E5-4600 v3 |
Processor Thermal Design Power (W) | 135 |
Chipset Type | Intel C612 |
BIOS | 128Mb SPI Flash EEPROM with AMI |
System Memory Type | DDR4 |
System Memory Socket Type | SDRAM |
System Memory Number of Socket Pins | 288 |
System Memory Speed (Hz) | 1600M/1866M/2133M |
Number of System Memory | 48 |
USB | 7 |
SATA | 10 |
PCI | 0 |
Ethernet Controller Type | Gigabit |
Ethernet Card Number of Connectors | 4 |
Display Chipset Type | Aspeed AST2400 |
ECC Support | Yes |
Minimum Operating Temperature (°C) | 10 |
Maximum Operating Temperature (°C) | 35 |
Product Length (mm) | 437 |
Product Depth (mm) | 780 |
Product Height (mm) | 89 |