Super micro Computer, Inc SYS-5029S-TN2 Network Servers
Network Servers Mini Tower Intel DDR4 4 288 Pin SDRAM Socket 64Gbyte RAM
Product Technical Specifications
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Tower | |
Mini Tower | |
Intel | |
Celeron|Core|Pentium | |
95 | |
Intel Q170 | |
8MB SPI Flash EEPROM with AMI UEFI | |
DDR4 | |
SDRAM | |
288 | |
64G | |
1600M/1866M/2133M | |
4 | |
7 | |
1 | |
0 | |
Intel i21 OAT/Intel PHY i219LM | |
10/100/1000 | |
2 | |
RealTek ALC 888S | |
No | |
2.5 | |
6 | |
ATX | |
10 | |
35 | |
210 | |
279 | |
240 |
