EU RoHS | Compliant |
Part Status | Obsolete |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Rack |
Form Factor | 3U |
Processor Type | Intel |
Processor Family | Opteron 200 |
Processor Number | E5-2600 v2 |
Data Cache Size (byte) | 30M |
System Memory Type | DDR3 |
System Memory Socket Type | DIMM |
System Memory Number of Socket Pins | 240 |
System Memory Maximum Size (byte) | 1T |
Number of System Memory | 16 |
USB | 10 |
SATA | 10 |
PCI | 0 |
Ethernet Controller Type | Intel I350 |
Ethernet Speed (Mbps) | 10/100/1000 |
Ethernet Card Number of Connectors | 2 |
Hard Disk Form Factor (in) | 3.5 |
Number of Hard Disk Bays | 8 |
Number of Cooling Fans | 4 |
Minimum Operating Temperature (°C) | 10 |
Maximum Operating Temperature (°C) | 35 |
Product Length (mm) | 437 |
Product Depth (mm) | 648 |
Product Height (mm) | 132 |