EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8471.50.01.50 |
Processor Type | NXP |
Processor Speed | 1GHz |
System Memory Type | DDR3L |
System Memory Maximum Size | 1GB |
On Board Graphic Card | Yes |
Graphic Card Resolution (Pixels) | 1920x1080@HDMI|1920x1200@LVDS |
On Board Sound Card Type | Realtek ALC655 |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Micrel KSZ9031RN |
Ethernet Speed | 1000Mbps |
Ethernet Card Number of Connectors | 1 |
USB | 4 |
SATA | 1 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
Operating Systems | Android BSP|Linux BSP|WEC7 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Slot Support | No |
CompactPCI Support | No |
Product Length (mm) | 86.5 |