EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 27 |
Zener Voltage Tolerance | 11% |
Maximum Power Dissipation (mW) | 6000 |
Test Current (mA) | 10 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Zener Impedance (Ohm) | 0.08(Typ) |
Maximum Power Dissipation @ 25C (mW) | 6000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Typical Voltage Temperature Coefficient | 22mV/°C |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 5 |
Package Width | 10 |
Package Length | 15.5 |
PCB changed | 2 |
Supplier Package | SZ-10 |
Pin Count | 2 |