EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 100 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 1300 |
Test Current (mA) | 2.7 |
Maximum Reverse Leakage Current (uA) | 0.5 |
Maximum Regulator Current (mA) | 9.4 |
Maximum Zener Impedance (Ohm) | 350 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |