EIC Semiconductor SZ509B Zener
Zener Diode Single 9.1V 10% 2.5Ohm 3000mW 2-Pin SMA
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Single | |
9.1 | |
10% | |
1.5 | |
3000 | |
82 | |
50 | |
297 | |
2.5 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
