onsemiSZBZX84B5V1LT1GZener
Diode Zener Single 5.1V 2% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
5.1 | |
2% | |
0.9 | |
300 | |
5 | |
2 | |
60 | |
225 | |
300 | |
-65 | |
150 | |
Automotive | |
5.2 | |
5 | |
-0.75mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use a voltage regulator SZBZX84B5V1LT1G zener diode from ON Semiconductor that will work for backward currents. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%.
EDA / CAD Models |