onsemiSZBZX84C12LT3GZener

Diode Zener Single 12V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Access the reverse breakdown region using a voltage regulator SZBZX84C12LT3G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

60,000 parts: Ships tomorrow

    Total$231.00Price for 10000

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 60,000 parts
      • Price: $0.0231