onsemiSZBZX84C3V0LT1GZener
Diode Zener Single 3V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
3 | |
5% | |
0.9 | |
300 | |
5 | |
10 | |
95 | |
450 | |
300 | |
-65 | |
150 | |
Automotive | |
3.2 | |
2.8 | |
-1.75mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SZBZX84C3V0LT1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 10 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%.