onsemiSZBZX84C5V6LT3GZener
Diode Zener Single 5.6V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
5.6 | |
5% | |
0.9 | |
300 | |
5 | |
1 | |
40 | |
200 | |
300 | |
-65 | |
150 | |
Automotive | |
6 | |
5.2 | |
0.25mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator SZBZX84C5V6LT3G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. It is made in a single configuration.