onsemiSZMM3Z18VST1GZener

Diode Zener Single 18V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator SZMM3Z18VST1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 17.955 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

459,000 parts: Ships today

    Total$183.00Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 459,000 parts
      • Price: $0.061