onsemiSZMM3Z3V3ST1GZener

Diode Zener Single 3.3V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator SZMM3Z3V3ST1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its maximum leakage current is 5 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3.425 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

1 part: Ships in 11 days

    Total$0.37Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.37