onsemiSZMM3Z4V7ST1GZener

Diode Zener Single 4.7V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101

Access the reverse breakdown region using a voltage regulator SZMM3Z4V7ST1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 4.65 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

27,125 parts: Ships tomorrow

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.3271
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 15,125 parts
      • Price: $0.3271
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0582