onsemiSZMM3Z5V1ST1GZener

Diode Zener Single 5.1V 2% 500mW 2-Pin SOD-323 T/R Automotive AEC-Q101

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator SZMM3Z5V1ST1G zener diode from ON Semiconductor. Its maximum leakage current is 2 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 5.09 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 28,715 parts

Regional Inventory: 19,715

    Total$0.18Price for 1

    19,715 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      19715
      Country Of origin:
      China
         
      • Price: $0.1798
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 19,715 parts
      • Price: $0.1798
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 9,000 parts
      • Price: $0.0563