onsemiSZMMBZ27VALT3GESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Zener | |
Dual Common Anode|Single | |
Bi-Directional|Uni-Directional | |
2 | |
22 | |
25.65 | |
28.35 | |
40 | |
1 | |
0.05 | |
1 | |
300 | |
40 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Protect your investments from electrostatic discharge by implementing this zener SZMMBZ27VALT3G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 40 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual common anode|single configuration.