onsemiSZMMBZ33VALT1GESD Suppressors

ESD Suppressor Zener Uni-Dir/Bi-Dir 26V 3-Pin SOT-23 T/R Automotive AEC-Q101

Never worry about unpredictable voltage shocks again with this tvs SZMMBZ33VALT1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This device's maximum clamping voltage is 46 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common anode|single configuration.

Import TariffMay apply to this part if shipping to the United States

46,566 parts: Ships today

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1343
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 22,566 parts
      • Price: $0.1343
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0297