onsemiSZMMBZ5250BLT1GZener
Diode Zener Single 20V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
20 | |
5% | |
0.9 | |
300 | |
6.2 | |
0.1 | |
25 | |
300 | |
-65 | |
150 | |
Automotive | |
21 | |
19 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Use a voltage regulator SZMMBZ5250BLT1G zener diode from ON Semiconductor that will work for backward currents. Its test current is 6.2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.